CAD | USD
Favorite

PCF8883US/7EA/1Y Capacitive Touch Buttons 8-WLCSP (1.16x0.86)
Price & Procurement
4,149 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
5 3.59200 $17.96
10 3.07900 $30.79
25 2.46360 $61.59
50 2.25820 $112.91
100 2.05300 $205.30
500 1.79636 $898.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 568-11632-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,149 - Immediate
  • Unit Price: Digi-Reel®

PCF8883US/7EA/1Y

Datasheet
Digi-Key Part Number 568-11632-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCF8883US/7EA/1Y
Copy  
Description IC PROXIMITY SWITCH UNCASED
Copy  
Detailed Description

Capacitive Touch Buttons 8-WLCSP (1.16x0.86)

Copy  
Documents & Media
Datasheets PCF8883
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Reference Design Library OM11055 - Capacitive Sensing - 4 Touch Pads
PCN Obsolescence/ EOL Mult Dev EOL 7/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface Open Drain
Resolution 14 b
Voltage - Supply 3V ~ 9V
Current - Supply 3µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP (1.16x0.86)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 568-11632-1