CAD | USD
Favorite

PCA9641BSHP Buffer, Multiplexer 2 Channel 16-HVQFN (3x3)
Price & Procurement
5,773 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45900 $34.59
100 2.77960 $277.96
500 2.28372 $1,141.86
1,000 1.89221 $1,892.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-12401-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.64705
  • Digi-Reel®  : 568-12401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,773 - Immediate
  • Unit Price: Digi-Reel®

PCA9641BSHP

Datasheet
Digi-Key Part Number 568-12401-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCA9641BSHP
Copy  
Description IC DEMUX 2CH 16HVQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buffer, Multiplexer 2 Channel 16-HVQFN (3x3)

Copy  
Documents & Media
Datasheets PCA9641
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, Multiplexer
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) -
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input 6pF
Voltage - Supply 2.3V ~ 3.6V
Current - Supply 100mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-HVQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9509GM,125

IC REDRIVER I2C 2CH 400KHZ 8XQFN

NXP USA Inc.

$1.44000 Details

PCA9540BDP,118

IC INTERFACE SPECIALIZED 8TSSOP

NXP USA Inc.

$2.26000 Details
Additional Resources
Standard Package 1
Other Names 568-12401-1