CAD | USD
Favorite

PCA9575PW2,118 I/O Expander 16 I²C, SMBus 400kHz 28-TSSOP
Price & Procurement
3,020 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51700 $25.17
100 2.02370 $202.37
500 1.66262 $831.31
1,000 1.37760 $1,377.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-6647-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.24524
  • Digi-Reel®  : 568-6647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,020 - Immediate
  • Unit Price: Digi-Reel®

PCA9575PW2,118

Datasheet
Digi-Key Part Number 568-6647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCA9575PW2,118
Copy  
Description IC I2C/SMBUS 16BIT GPIO 28TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 28-TSSOP

Copy  
Documents & Media
Datasheets PCA9575
Product Training Modules I²C Bus Fundamentals
Introduction to GPIO Expanders
Environmental Information NXP RoHS3 Cert
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 1mA, 3mA
Clock Frequency 400kHz
Voltage - Supply 1.1V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number PCA9575
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

$0.50000 Details

BLM18KG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.15000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

$12.57000 Details

FXMA2102L8X

IC TRNSLTR BIDIR 8MICROPAK

ON Semiconductor

$0.94000 Details

SN74LVC2G34DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

$0.83000 Details

KSZ8091RNBIA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

$2.65000 Details
Additional Resources
Standard Package 1
Other Names 568-6647-1