CAD | USD
Favorite

MKL05Z32VLC4R ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
1,535 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.18100 $41.81
100 3.42590 $342.59
500 2.91640 $1,458.20
1,000 2.45962 $2,459.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : MKL05Z32VLC4-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,593 - Immediate
  • Unit Price: $4.51000
  • Tape & Reel (TR)  : 568-15166-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.26859
  • Digi-Reel®  : 568-15166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,535 - Immediate
  • Unit Price: Digi-Reel®

MKL05Z32VLC4R

Datasheet
Digi-Key Part Number 568-15166-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKL05Z32VLC4R
Copy  
Description KINETIS KL05: 48MHZ CORTEX-M0+ U
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy  
Documents & Media
Datasheets MKL05ZxxVxx4
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KL0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O 28
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 14x12b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-15166-1