CAD | USD
Favorite

Photo Not Available
MF3MODH4101DA4/05, RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module
Price & Procurement
16,973 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97700 $39.77
100 3.25840 $325.84
500 2.77388 $1,386.94
1,000 2.33941 $2,339.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15216-2-ND
  • Minimum Quantity: 16,500
  • Quantity Available: 0
  • Unit Price: $2.01169
  • Digi-Reel®  : 568-15216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,973 - Immediate
  • Unit Price: Digi-Reel®

MF3MODH4101DA4/05,

Datasheet
Digi-Key Part Number 568-15216-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF3MODH4101DA4/05,
Copy  
Description IC RFID TRANSP 13.56MHZ PLLMC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA4, Smart Card Module

Copy  
Documents & Media
Datasheets MF3ICDx21, 41, 81 Data Short
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MIFARE®
Packaging Cut Tape (CT) 
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443, MIFARE
Interface UART
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
Mounting Type Surface Mount
Package / Case MOA4, Smart Card Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MF1S7030XDA4/V1J

IC RFID TRANSP 13.56MHZ PLLMC

NXP USA Inc.

$3.32000 Details
Additional Resources
Standard Package 1
Other Names 568-15216-1