CAD | USD
Favorite

Photo Not Available
MF3ICD4101DUD/05,0 RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART Die
Price & Procurement
16,261 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.94100 $39.41
100 3.16760 $316.76
500 2.60242 $1,301.21
1,000 2.15630 $2,156.30

Submit a request for quotation on quantities greater than those displayed.

MF3ICD4101DUD/05,0

Datasheet
Digi-Key Part Number 568-14847-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF3ICD4101DUD/05,0
Copy  
Description IC RFID TRANSP 13.56MHZ DIE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART Die

Copy  
Documents & Media
Datasheets MF3ICDx21, 41, 81 Data Short
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MIFARE®
Packaging Bulk 
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443, MIFARE
Interface UART
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 14,000
Other Names 568-14847
935293299005
MF3ICD4101DUD/05,0-ND