CAD | USD
Favorite

MCF5235CVM150 Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHz ROMless 256-MAPBGA (17x17)
Price & Procurement
675 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 67.35000 $67.35
10 62.84300 $628.43
25 60.20880 $1,505.22
100 54.56430 $5,456.43

Submit a request for quotation on quantities greater than those displayed.

MCF5235CVM150

Datasheet
Digi-Key Part Number MCF5235CVM150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCF5235CVM150
Copy  
Description IC MCU 32BIT ROMLESS 256MAPBGA
Copy  
Detailed Description

Coldfire V2 MCF523x Microcontroller IC 32-Bit 150MHz ROMless 256-MAPBGA (17x17)

Copy  
Documents & Media
Datasheets MCF523x
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MCF523x
Packaging Tray 
Part Status Not For New Designs
Core Processor Coldfire V2
Core Size 32-Bit
Speed 150MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, SPI, UART/USART
Peripherals DMA, WDT
Number of I/O 97
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.4V ~ 1.6V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 256-LBGA
Supplier Device Package 256-MAPBGA (17x17)
Base Part Number MCF5235
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

U-MULTILINK

USB MULTILINK PROGRAMMER

NXP USA Inc.

$320.25000 Details

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

$616.42000 Details

TRACELINK

DEBUG & TRACE MCU 32BIT

NXP USA Inc.

$1,607.67000 Details
Additional Resources
Standard Package 450
Other Names 935316669557