CAD | USD
Favorite

MC9S08PL60CLD S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
Price & Procurement
160 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66800 $36.68
25 3.46080 $86.52
100 2.94900 $294.90
500 2.42280 $1,211.40
1,000 2.00745 $2,007.45

Submit a request for quotation on quantities greater than those displayed.

MC9S08PL60CLD

Datasheet
Digi-Key Part Number 568-14797-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC9S08PL60CLD
Copy  
Description IC MCU 8-BIT 5V TSI 44-LQFP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)

Copy  
Documents & Media
Datasheets MC9S08PL60 Datasheet
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity LINbus, SCI, UART/USART
Peripherals LVD, POR, PWM
Number of I/O 42
Program Memory Size 60KB (60K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 160
Other Names 568-14797
935374759557