CAD | USD

MC88915FN70R2
Price & Procurement
0 In Stock

MC88915FN70R2

Datasheet
Digi-Key Part Number MC88915FN70R2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC88915FN70R2
Copy  
Description IC DRIVER CLK PLL 70MHZ 28-PLCC
Copy  
Documents & Media
Datasheets MC88915
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Clock Driver, Fanout Distribution, Multiplexer
PLL Yes
Input TTL
Output CMOS, TTL
Number of Circuits 1
Ratio - Input:Output 3:8
Differential - Input:Output No/No
Frequency - Max 70MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number MC88915
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MC88915FN70R2CT