CAD | USD
Favorite

LM75BGD,125 Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3)
Price & Procurement
7,578 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
5 1.18000 $5.90
10 1.02800 $10.28
25 0.90240 $22.56
50 0.74960 $37.48
100 0.63870 $63.87
500 0.55530 $277.65
1,000 0.48590 $485.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-4769-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.42280
  • Digi-Reel®  : 568-4769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,578 - Immediate
  • Unit Price: Digi-Reel®

LM75BGD,125

Datasheet
Digi-Key Part Number 568-4769-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM75BGD,125
Copy  
Description SENSOR DGTL -55C-125C 8XSON
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-XSON, SOT996-2 (2x3)

Copy  
Documents & Media
Datasheets LM75B
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 31/Dec/2011
PCN Packaging Date Code Extended 18/Jul/2013
2 Year Datecode Control 20/Jul/2013
PCN Part Status Change Mult Device Reactivation 4/Jul/2012
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.8V ~ 5.5V
Resolution 11 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT996-2 (2x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9557BS,118

IC I/O EXPANDER I2C 8B 16HVQFN

NXP USA Inc.

$2.17000 Details

LT1028CS8#PBF

IC OPAMP GP 1 CIRCUIT 8SO

Linear Technology/Analog Devices

$17.59000 Details

TPS7A3901DSCT

IC REG LIN POS/NEG ADJ 10WSON

Texas Instruments

$9.30000 Details

CPC1002NTR

SSR RELAY SPST-NO 700MA 0-60V

IXYS Integrated Circuits Division

$1.71000 Details

SN74LV8151DGVR

IC BUFFER INVERTER 10BIT 24TVSOP

Texas Instruments

$1.56000 Details

LTC2950IDDB-1#TRMPBF

IC PUSH BUTTON ON/OFF CTRLR 8DFN

Linear Technology/Analog Devices

$8.44000 Details
Additional Resources
Standard Package 1
Other Names 568-4769-1