IP4305CX4/LF/P,315 Clamp Ipp Tvs Diode Surface Mount 4-WLCSP (0.96x0.96)
Product Overview
Digi-Key Part Number 568-7193-2-ND
Copy   568-7193-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IP4305CX4/LF/P,315

Copy   IP4305CX4/LF/P,315
Description TVS DIODE WLCSP4
Copy   TVS DIODE WLCSP4
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 4-WLCSP (0.96x0.96)

Copy    Clamp  Ipp Tvs Diode Surface Mount 4-WLCSP (0.96x0.96)
Documents & Media
Datasheets Discrete Semiconductor Selection Guide
PCN Obsolescence/ EOL Multiple Devices 31/Dec/2011
HTML Datasheet Discrete Semiconductor Selection Guide
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) 15V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection -
Applications -
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.96x0.96)
Base Part Number IP4305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9,000
Other Names 568-7193-2
934063158315
IP4305CX4/LF/P,315-ND

17:57:26 8/23/2019