CAD | USD

IP4085CX4/LF,135
Price & Procurement
0 In Stock

IP4085CX4/LF,135

Datasheet
Digi-Key Part Number 568-7180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IP4085CX4/LF,135
Copy  
Description IC OVP REVERSE BATT PROTECT 4CSP
Copy  
Documents & Media
Datasheets IP(4x85,4x86)CX4/LF
ESD Selection Guide
Environmental Information NXP RoHS3 Cert
PCN Obsolescence/ EOL Multiple Devices 26/Dec/2012
Multiple Devices Dec/2012
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-WFBGA, WLCSP
Supplier Device Package 4-CSP (0.91x0.91)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-7180-6