IP4042CX5/LF,135 Clamp Ipp Tvs Diode Surface Mount 5-CSP (1.28x0.91)
Product Overview
Digi-Key Part Number 568-7167-2-ND
Copy   568-7167-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IP4042CX5/LF,135

Copy   IP4042CX5/LF,135
Description TVS DIODE 3.3V 5CSP
Copy   TVS DIODE 3.3V 5CSP
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 5-CSP (1.28x0.91)

Copy    Clamp  Ipp Tvs Diode Surface Mount 5-CSP (1.28x0.91)
Documents & Media
Datasheets Discrete Semiconductor Selection Guide
PCN Obsolescence/ EOL Multiple Devices 29/Dec/2014
HTML Datasheet Discrete Semiconductor Selection Guide
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 4
Bidirectional Channels 3
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-UFBGA, WLCSP
Supplier Device Package 5-CSP (1.28x0.91)
Base Part Number IP4042
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,500
Other Names 568-7167-2
934058732135
IP4042CX5/LF,135-ND
IP4042CX5LF135

17:03:47 8/23/2019