CAD | USD
Favorite

HT1MOA4S30/E/3J RFID Transponder IC 125kHz 6.5V MOA4, Smart Card Module
Price & Procurement
16,717 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 3.99700 $39.97
25 3.59760 $89.94
100 3.27740 $327.74
250 2.95760 $739.40
500 2.65390 $1,326.95
1,000 2.23822 $2,238.22
5,000 2.03837 $10,191.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15222-2-ND
  • Minimum Quantity: 16,500
  • Quantity Available: 0
  • Unit Price: $1.90324
  • Digi-Reel®  : 568-15222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,717 - Immediate
  • Unit Price: Digi-Reel®

HT1MOA4S30/E/3J

Datasheet
Digi-Key Part Number 568-15222-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HT1MOA4S30/E/3J
Copy  
Description IC RFID TRANSP 125KHZ PLLMC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Transponder IC 125kHz 6.5V MOA4, Smart Card Module

Copy  
Documents & Media
Datasheets HT1x
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series HITAG® 1
Packaging Cut Tape (CT) 
Part Status Active
Type RFID Transponder
Frequency 125kHz
Standards -
Interface -
Voltage - Supply 6.5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case MOA4, Smart Card Module
Supplier Device Package PLLMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 568-15222-1