CAD | USD
Favorite

GTL2010PW,118 Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Price & Procurement
3,975 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.01900 $20.19
25 1.91640 $47.91
100 1.57390 $157.39
250 1.47132 $367.83
500 1.30020 $650.10
1,000 1.02648 $1,026.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-4508-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.93014
  • Cut Tape (CT)  : 568-4508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,975 - Immediate
  • Unit Price: $2.25000

GTL2010PW,118

Datasheet
Digi-Key Part Number 568-4508-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTL2010PW,118
Copy  
Description IC TRNSLTR BIDIRECTIONAL 24TSSOP
Copy  
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP

Copy  
Documents & Media
Datasheets GTL2010
Product Training Modules Logic Packages
Environmental Information NXP RoHS3 Cert
Featured Product Voltage Level Translators
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 10
Voltage - VCCA 1V ~ 5.5V
Voltage - VCCB 1V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74GTL2010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP720ABTG

TVS ARRAY ESD 14CH 30V 16-SOIC

Littelfuse Inc.

$4.83000 Details

ASFLMX-50.000MHZ-5ABB

XTAL OSC XO 50.0000MHZ LVDS SMD

Abracon LLC

$11.54000 Details

QS3VH245PAG8

IC BUS SWITCH 8BIT 20-TSSOP

Renesas Electronics America Inc.

$1.34000 Details

LTC3612IFE#PBF

IC REG BUCK ADJ 3A 20TSSOP

Linear Technology/Analog Devices

$14.50000 Details

TPS2060CDGN

IC PWR SWITCH N-CHAN 1:2 8MSOP

Texas Instruments

$3.24000 Details

PI3302-00-LGIZ

DC DC CONVERTER 5V

Vicor Corporation

$22.77000 Details
Additional Resources
Standard Package 1
Other Names 568-4508-6