CAD | USD

CBTL08GP053EVAZ USB Switch IC Channel 40-VFBGA (4.75x3.25)
Price & Procurement
0 In Stock

CBTL08GP053EVAZ

Datasheet
Digi-Key Part Number CBTL08GP053EVAZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBTL08GP053EVAZ
Copy  
Description IC MUX CROSSBAR SW USB VFBGA40
Copy  
Detailed Description

USB Switch IC Channel 40-VFBGA (4.75x3.25)

Copy  
Documents & Media
Datasheets CBTL08GP053
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
On-State Resistance (Max) 10Ohm
Voltage - Supply, Single (V+) 1.8V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 8.5GHz
Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 40-VFBGA
Supplier Device Package 40-VFBGA (4.75x3.25)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500
Other Names 935306412531