BZA868AVL,115 Clamp Ipp Tvs Diode Surface Mount 5-TSSOP
Product Overview
Digi-Key Part Number 568-7015-1-ND
Copy   568-7015-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZA868AVL,115

Copy   BZA868AVL,115
Description TVS DIODE 6.8V 5TSSOP
Copy   TVS DIODE 6.8V 5TSSOP
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 5-TSSOP

Copy    Clamp  Ipp Tvs Diode Surface Mount 5-TSSOP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2895CT-ND SP1001-04JTG Littelfuse Inc. Cut Tape (CT) ? 8,180 - Immediate
$0.82000 1
Documents & Media
Datasheets BZA800AVL Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 6.8V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 6W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 180pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package 5-TSSOP
Base Part Number BZA8*AVL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-7015-1
BZA868AVL115

15:02:22 8/21/2019