BZA862AL,115 Clamp Ipp Tvs Diode Surface Mount 5-TSSOP
Product Overview
Digi-Key Part Number 568-6865-6-ND
Copy   568-6865-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZA862AL,115

Copy   BZA862AL,115
Description TVS DIODE 6.2V 5TSSOP
Copy   TVS DIODE 6.2V 5TSSOP
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 5-TSSOP

Copy    Clamp  Ipp Tvs Diode Surface Mount 5-TSSOP
Documents & Media
Datasheets BZA800AL Series
PCN Packaging Lighter Reels 02/Jan/2014
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 6.2V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 15W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 200pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package 5-TSSOP
Base Part Number BZA8*AL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-6865-6

17:27:58 8/23/2019