CAD | USD

BGO807CE/SC0,112 Video Amp, 1 CATV SOT115X
Price & Procurement
0 In Stock

BGO807CE/SC0,112

Digi-Key Part Number 568-5223-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGO807CE/SC0,112
Copy  
Description IC AMP CATV SOT115X
Copy  
Detailed Description

Video Amp, 1 CATV SOT115X

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
PCN Obsolescence/ EOL Multiple Devices 29/Dec/2014
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tube 
Part Status Obsolete
Applications CATV
Output Type -
Number of Circuits 1
Slew Rate -
Current - Supply 190mA
Voltage - Supply, Single/Dual (±) -
Mounting Type -
Package / Case SOT-115X
Supplier Device Package SOT115X
Base Part Number BGO807
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2
Other Names 568-5223
568-5223-5
568-5223-ND
934064587112