CAD | USD
Favorite

BGA7204,115 RF Amplifier IC General Purpose 400MHz ~ 2.75GHz 32-HVQFN (5x5)
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.97600 $39.76
25 3.57800 $89.45
100 3.26000 $326.00
250 2.94188 $735.47
500 2.63976 $1,319.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-9507-2-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.99636
  • Digi-Reel®  : 568-9507-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

BGA7204,115

Datasheet
Digi-Key Part Number 568-9507-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGA7204,115
Copy  
Description IC AMP GP 400MHZ-2.75GHZ 32HVQFN
Copy  
Detailed Description

RF Amplifier IC General Purpose 400MHz ~ 2.75GHz 32-HVQFN (5x5)

Copy  
Documents & Media
Datasheets BGA7204
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Featured Product Digital Wideband VGAs
PCN Obsolescence/ EOL Mult Dec EOL 04/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Frequency 400MHz ~ 2.75GHz
P1dB 20.5dBm
Gain 16.5dB ~ 18.5dB
Noise Figure 7dB
RF Type General Purpose
Voltage - Supply 4.75V ~ 5.25V
Current - Supply 115mA
Test Frequency 2.1GHz
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-9507-1