Add To Favorites
BGA2803,115 RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36600 $3.66
25 0.33080 $8.27
100 0.28960 $28.96
250 0.25404 $63.51
500 0.22450 $112.25
1,000 0.17724 $177.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-8483-1-ND
Copy   568-8483-1-ND
Quantity Available 11,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGA2803,115

Copy   BGA2803,115
Description IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
Copy   IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP

Copy   RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Documents & Media
Datasheets BGA2803
Design Resources Development Tool Selector
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Assembly/Origin MFG Name Change Nexperia 5/Mar/2017
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.2GHz
P1dB -8dBm
Gain 23dB
Noise Figure 3.4dB
RF Type General Purpose
Voltage - Supply 2.7V ~ 3.3V
Current - Supply 5.8mA
Test Frequency 2.15GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMA3107-TL-E - ON Semiconductor | SMA3107-TL-EOSCT-ND DigiKey Electronics
  • SMA3107-TL-E
  • ON Semiconductor
  • IC RF AMP GP 0HZ-2.8GHZ 6MCPH
  • Unit Price $0.56000
  • SMA3107-TL-EOSCT-ND
  • Photo Not Available
  • LFB212G45SG8C341
  • Murata Electronics North America
  • CER FILTER 2.45GHZ BAND PASS
  • Unit Price $0.16178
  • LFB212G45SG8C341-ND
  • BGA2851,115 - NXP USA Inc. | 568-8504-1-ND DigiKey Electronics
  • BGA2851,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.42000
  • 568-8504-1-ND
  • BGA2817,115 - NXP USA Inc. | 568-9446-1-ND DigiKey Electronics
  • BGA2817,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.36000
  • 568-9446-1-ND
  • BGA2866,115 - NXP USA Inc. | 568-6213-1-ND DigiKey Electronics
  • BGA2866,115
  • NXP USA Inc.
  • IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
  • Unit Price $0.32000
  • 568-6213-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-8483-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8483-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.15752
  • Digi-Reel® ? : 568-8483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,944 - Immediate
  • Unit Price: Digi-Reel®

13:30:48 7/17/2019