CAD | USD
Favorite

Price & Procurement
21,888 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57200 $5.72
25 0.53400 $13.35
100 0.42710 $42.71
250 0.39660 $99.15
500 0.33562 $167.81
1,000 0.25933 $259.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-11517-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.24447
  • Cut Tape (CT)  : 568-11517-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,888 - Immediate
  • Unit Price: $0.72000

BFU550XAR

Datasheet
Digi-Key Part Number 568-11517-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFU550XAR
Copy  
Description RF TRANS NPN 12V 11GHZ SOT143B
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount, Gull Wing SOT-143B

Copy  
Documents & Media
Datasheets BFU550X
Environmental Information NXP RoHS3 Cert
Featured Product BFU5xx RF Transistors
PCN Assembly/Origin MFG Name Change Nexperia 5/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 11GHz
Noise Figure (dB Typ @ f) 0.75db @ 900MHz
Gain 21.5dB
Power - Max 450mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 15mA, 8V
Current - Collector (Ic) (Max) 50mA
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Gull Wing
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
Base Part Number BFU550
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-11517-6