CAD | USD
Favorite

BAP70Q,125 RF Diode PIN - 2 Pair CA + CC 50V 100mA 125mW 5-TSOP
Price & Procurement
5,925 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.00800 $10.08
100 0.77300 $77.30
500 0.61112 $305.56
1,000 0.48890 $488.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-8472-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.43015
  • Digi-Reel®  : 568-8472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,925 - Immediate
  • Unit Price: Digi-Reel®

BAP70Q,125

Datasheet
Digi-Key Part Number 568-8472-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAP70Q,125
Copy  
Description RF DIODE PIN 50V 125MW 5TSOP
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

RF Diode PIN - 2 Pair CA + CC 50V 100mA 125mW 5-TSOP

Copy  
Documents & Media
Datasheets BAP70Q
Environmental Information NXP RoHS3 Cert
PCN Assembly/Origin BAPyy Adv Wafer Fab 20/Jul/2018
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - 2 Pair CA + CC
Voltage - Peak Reverse (Max) 50V
Current - Max 100mA
Capacitance @ Vr, F 0.3pF @ 20V, 1MHz
Resistance @ If, F 1.9Ohm @ 100mA, 100MHz
Power Dissipation (Max) 125mW
Operating Temperature -65°C ~ 150°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package 5-TSOP
Base Part Number BAP70Q
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AD5115BCPZ80-RL7

IC DGTL POT 80KOHM 32TAP 8LFCSP

Analog Devices Inc.

$1.25151 Details
You May Also Be Interested In

BAP64Q,125

RF DIODE PIN 100V 125MW 5TSOP

NXP USA Inc.

$1.11000 Details
Additional Resources
Standard Package 1
Other Names 568-8472-1