CAD | USD
Favorite

ASL3417SHNY LED Driver IC 3 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5)
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.18000 $9.18
10 8.25000 $82.50
100 6.75900 $675.90
500 5.75384 $2,876.92
1,000 4.85263 $4,852.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-14805-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $4.30746
  • Digi-Reel®  : 568-14805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

ASL3417SHNY

Datasheet
Digi-Key Part Number 568-14805-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASL3417SHNY
Copy  
Description ENHANCED THREE CHANNEL LED BUCK
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

LED Driver IC 3 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5)

Copy  
Documents & Media
Datasheets ASL3417SHN
Environmental Information NXP RoHS3 Cert
PCN Design/Specification ASLy41 Datasheet Chg 26/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Buck
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 10V
Voltage - Supply (Max) 80V
Voltage - Output 2.5V ~ 70V
Current - Output / Channel 1.5A
Frequency 100kHz ~ 2MHz
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-HVQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS92630QPWPRQ1

IC N-CH CTRLR LED DRVR 16HTSSOP

Texas Instruments

$3.69000 Details

TPS92830QPWRQ1

LED DRIVER

Texas Instruments

$4.77000 Details
Additional Resources
Standard Package 1
Other Names 568-14805-1