CAD | USD
Favorite

A7101CHTK2/T0BC2BJ
Price & Procurement
5,768 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
100 2.95340 $295.34
500 2.42654 $1,213.27
1,000 2.01056 $2,010.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-14700-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.75007
  • Digi-Reel®  : 568-14700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,768 - Immediate
  • Unit Price: Digi-Reel®

A7101CHTK2/T0BC2BJ

Datasheet
Digi-Key Part Number 568-14700-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A7101CHTK2/T0BC2BJ
Copy  
Description SECURITY IC STD TEMP HVSON8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A71Ch
A71CH Leaflet
Environmental Information NXP RoHS3 Cert
Featured Product Ready-to-Use A71CH Secure Element for IoT Devices
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series A71CH
Packaging Cut Tape (CT) 
Part Status Active
Applications Authentication
Core Processor MX51
Program Memory Type -
Controller Series -
RAM Size -
Interface I²C
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-HVSON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-14700-1