CAD | USD
Add To Favorites
NRF51822-QFAC-R7 IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.94000 $7.94
10 7.09500 $70.95
25 6.38520 $159.63
100 5.81780 $581.78
250 5.25028 $1,312.57
500 4.71104 $2,355.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1490-1049-6-ND
Copy   1490-1049-6-ND
Quantity Available 11,982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRF51822-QFAC-R7

Copy   NRF51822-QFAC-R7
Description IC RF TXRX+MCU BLUETOOTH 48VFQFN
Copy   IC RF TXRX+MCU BLUETOOTH 48VFQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Nordic Semiconductor ASA
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, General ISM > 1GHz
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 4dBm
Sensitivity -96dBm
Memory Size 256kB Flash, 32kB RAM
Serial Interfaces I²C, SPI, UART
GPIO 32
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 9.7mA ~ 13.4mA
Current - Transmitting 4.7mA ~ 16mA
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • 2995 - Adafruit Industries LLC | 1528-1562-ND DigiKey Electronics
  • 2995
  • Adafruit Industries LLC
  • FEATHER M0 BLUEFRUIT LE
  • Unit Price $45.73000
  • 1528-1562-ND
  • 2829 - Adafruit Industries LLC | 1528-1517-ND DigiKey Electronics
  • 2829
  • Adafruit Industries LLC
  • FEATHER 32U4 BLUEFRUIT LOOSE HDR
  • Unit Price $45.73000
  • 1528-1517-ND
  • 2269 - Adafruit Industries LLC | 1528-2044-ND DigiKey Electronics
  • 2269
  • Adafruit Industries LLC
  • BLUETOOTH LOW ENERGY BLE 4.0
  • Unit Price $38.10000
  • 1528-2044-ND
  • 2267 - Adafruit Industries LLC | 1528-1211-ND DigiKey Electronics
  • 2267
  • Adafruit Industries LLC
  • BLUETOOTH LE BLE4.0 NRF51822
  • Unit Price $30.46000
  • 1528-1211-ND
Associated Product
  • EKSM-PND52X32A-KIT - Murata Electronics | 490-14303-ND DigiKey Electronics
  • EKSM-PND52X32A-KIT
  • Murata Electronics
  • NORDIC STARTER KIT FOR NRF52X32
  • Unit Price $18.28000
  • 490-14303-ND
  • EKSM-PND51X22A-KIT - Murata Electronics | 490-14302-ND DigiKey Electronics
  • EKSM-PND51X22A-KIT
  • Murata Electronics
  • NORDIC STARTER KIT FOR NRF51X22
  • Unit Price $22.00000
  • 490-14302-ND
You May Also Be Interested In
  • 2450BM14E0003T - Johanson Technology Inc. | 712-1581-1-ND DigiKey Electronics
  • 2450BM14E0003T
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0603
  • Unit Price $1.01000
  • 712-1581-1-ND
  • 8Y-16.000MAAV-T - TXC CORPORATION | 887-2003-1-ND DigiKey Electronics
  • 8Y-16.000MAAV-T
  • TXC CORPORATION
  • CRYSTAL 16.0000MHZ 8PF SMD
  • Unit Price $1.37000
  • 887-2003-1-ND
  • NRF51822-QFAC-T - Nordic Semiconductor ASA | 1490-1050-ND DigiKey Electronics
  • NRF51822-QFAC-T
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $7.57000
  • 1490-1050-ND
  • NRF51822-QFAC-R - Nordic Semiconductor ASA | 1490-1042-1-ND DigiKey Electronics
  • NRF51822-QFAC-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $7.94000
  • 1490-1042-1-ND
Additional Resources
Standard Package ? 1
Other Names 1490-1049-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1490-1049-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $3.78396
  • Cut Tape (CT) ? : 1490-1049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,982 - Immediate
  • Unit Price: $7.94000
  • Tray ? : 1490-1050-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,491 - Immediate
  • Unit Price: $7.57000

03:57:40 9/19/2019