CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.68100 $46.81
25 4.29040 $107.26
50 4.09540 $204.77
100 3.90050 $390.05
250 3.41288 $853.22
500 3.31538 $1,657.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2663S-34-ND
Copy   2663S-34-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

26633401RP2

Copy   26633401RP2
Description CONN HEADER VERT 34POS 2MM
Copy   CONN HEADER VERT 34POS 2MM
Detailed Description

Connector Header Through Hole 34 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 34 position 0.079" (2.00mm)
Documents & Media
Datasheets 2663yy01RP2
Other Related Documents 26633401RP2 Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 111 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 2663
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 34
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.150" (3.81mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.327" (8.30mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 2663S-34
Alternate Length
  • Digi-Key Part Number: 2663S-35-ND
  • Description: CONN HEADER VERT 35POS 2MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 2663S-33-ND
  • Description: CONN HEADER VERT 33POS 2MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 2663S-32-ND
  • Description: CONN HEADER VERT 32POS 2MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 2663S-31-ND
  • Description: CONN HEADER VERT 31POS 2MM
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 2663S-30-ND
  • Description: CONN HEADER VERT 30POS 2MM
  • Quantity Available: Value Added Item ?

11:38:01 9/16/2019