CAD | USD
Favorite

Price & Procurement
33 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.79000 $22.79
10 21.16500 $211.65
25 18.99400 $474.85
50 18.45120 $922.56
100 16.28050 $1,628.05
250 15.19516 $3,798.79
500 14.86956 $7,434.78
1,000 14.10980 $14,109.80

Submit a request for quotation on quantities greater than those displayed.

180-078-272L000

Datasheet
Digi-Key Part Number 878FER-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 180-078-272L000
Copy  
Description CONN D-SUB HD HOUSING RCPT 78POS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position

Copy  
Documents & Media
Datasheets 180-yyy-27yLyy0
Other Related Documents 180-078-272L000 Material Declaration
Product Training Modules D-Sub Connectors
Mfg CAD Models 180-078-27(2,3)L000.stp
3D Drawings 180-078-273.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer NorComp Inc.
Series 180
Packaging Tray 
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 78
Number of Rows 4
Shell Size, Connector Layout 5 (DD, D) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

180-078-173L000

CONN D-SUB HD HOUSING PLUG 78POS

NorComp Inc.

$21.29000 Details

180-078-102L001

CONN D-SUB HD PLUG 78POS PNL MNT

NorComp Inc.

$16.29000 Details

180-078-102L011

CONN D-SUB HD PLUG 78POS PNL MNT

NorComp Inc.

$15.30000 Details

180-078-173L010

CONN D-SUB HD HOUSING PLUG 78POS

NorComp Inc.

$22.47000 Details

180-078-173L030

CONN D-SUB HD HOUSING PLUG 78POS

NorComp Inc.

$22.47000 Details

180-078-172L000

CONN D-SUB HD HOUSING PLUG 78POS

NorComp Inc.

$16.45787 Details
Associated Product View More

977-050-010R031

CONN BACKSHELL 50POS 180DEG GRAY

NorComp Inc.

$3.12000 Details

979-050-030R121

CONN BACKSHELL 50POS 180DEG SHLD

NorComp Inc.

$11.85000 Details

180-002-170L001

CONN D-SUB SOCKET 24-26AWG CRIMP

NorComp Inc.

$0.27000 Details

979-050-020R121

CONN BACKSHELL 50POS 180DEG SHLD

NorComp Inc.

$6.70000 Details

977-050-020R121

CONN BACKSHELL 50POS 180DEG SHLD

NorComp Inc.

$4.49000 Details

180-102-170L001

CONN D-SUB SOCKET 24-26AWG CRIMP

NorComp Inc.

$0.30000 Details
Additional Resources
Standard Package 50
Other Names 180078272L000
878FER