CAD | USD
Favorite

1604KL-01W-B49-B00 Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
420 9.12131 $3,830.95

Submit a request for quotation on quantities greater than those displayed.

1604KL-01W-B49-B00

Datasheet
Digi-Key Part Number 1604KL-01W-B49-B00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1604KL-01W-B49-B00
Copy  
Description FAN AXIAL 40X10MM BALL 5VDC WIRE
Copy  
Detailed Description

Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series 04010KA
Part Status Last Time Buy
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 5.3 CFM (0.148m³/min)
Static Pressure 0.136 in H2O (33.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 25.0 dB
Power (Watts) 600mW
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.033 lb (14.97 g)
Current Rating (Amps) 0.120A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

8464

GUARD ASSY 1.57"SQ FOR 1 1/2"FAN

Keystone Electronics

$8.77000 Details

8466

GUARD FAN FOR 1 1/2" FAN PLASTIC

Keystone Electronics

$3.93000 Details
Additional Resources
Standard Package 420
Other Names 04010KA-05M-AL-00
12-1604KL-01W-B49-B00
12-1604KL-01W-B49-B00-ND
1604KL01WB49B00
1604KL01WB49B00-ND