Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.69000 $45.69
10 42.56400 $425.64
25 41.93840 $1,048.46
50 41.31260 $2,065.63
100 36.30490 $3,630.49
250 35.05300 $8,763.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 360-2356-ND
Copy   360-2356-ND
Quantity Available 256
Can ship immediately

Factory Stock ?: 71
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS1N

Copy   TS1N
Description SWITCH ROTARY 2-11POS 6A 125V
Copy   SWITCH ROTARY 2-11POS 6A 125V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 2 ~ 11 Position SP11T 6A (AC) 125VAC Panel Mount

Copy   Rotary Switch 2 ~ 11 Position SP11T 6A (AC) 125VAC Panel Mount
Documents & Media
Datasheets HS, TS, PS Series
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models TS1N
HTML Datasheet HS, TS, PS Series
Catalog Page 2350 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series TS
Part Status Active
Number of Positions 2 ~ 11
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP11T
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 6A (AC)
Voltage Rating - AC 125V
Actuator Type Flatted (6mm Dia)
Actuator Length 15.60mm
Angle of Throw 30°
Contact Material Phosphor Bronze
Contact Finish -
Mounting Type Panel Mount
Termination Style Screw Terminal
Features -
Depth Behind Panel 22.00mm
Panel Cutout Dimensions Circular - 10.30mm Dia
Operating Force 9.177gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT432 - NKK Switches | 360-2366-ND DigiKey Electronics
  • AT432
  • NKK Switches
  • KNOB ROTARY BLACK 21MM HIGH
  • Unit Price $5.41000
  • 360-2366-ND
  • AT431 - NKK Switches | 360-2365-ND DigiKey Electronics
  • AT431
  • NKK Switches
  • KNOB ROTARY BLACK 24MM HIGH
  • Unit Price $5.41000
  • 360-2365-ND
You May Also Be Interested In
  • HS16-1N - NKK Switches | 360-2352-ND DigiKey Electronics
  • HS16-1N
  • NKK Switches
  • SWITCH ROTARY 2-11POS 12A 125V
  • Unit Price $28.89000
  • 360-2352-ND
  • AT432 - NKK Switches | 360-2366-ND DigiKey Electronics
  • AT432
  • NKK Switches
  • KNOB ROTARY BLACK 21MM HIGH
  • Unit Price $5.41000
  • 360-2366-ND
  • HS13X - NKK Switches | 360-2808-ND DigiKey Electronics
  • HS13X
  • NKK Switches
  • SWITCH ROTARY 2POS 6A 125V
  • Unit Price $11.65000
  • 360-2808-ND
  • AT431 - NKK Switches | 360-2365-ND DigiKey Electronics
  • AT431
  • NKK Switches
  • KNOB ROTARY BLACK 24MM HIGH
  • Unit Price $5.41000
  • 360-2365-ND
  • TS1N-AT432 - NKK Switches | 360-3812-ND DigiKey Electronics
  • TS1N-AT432
  • NKK Switches
  • SWITCH ROTARY 2-11POS 6A 125V
  • Unit Price $53.60000
  • 360-3812-ND
Additional Resources
Standard Package ? 1
Other Names 360-2356
TS1N-RO
TS1N-RO-ND

14:14:11 5/23/2019