CAD | USD
Favorite

SB25 Pushbutton Switch DPDT Standard Panel Mount, Rear
Price & Procurement
0 In Stock
Factory Stock : 12
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.88000 $14.88

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number SB25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SB25
Copy  
Description SWITCH PUSH DPDT 15A 125V
Copy  
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Rear

Copy  
Documents & Media
Datasheets SB Series Low/Med Capacity Datasheet
SB Series
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS3 Cert - Switches & Pushbuttons
NKK Switches ODC Cert
NKK Switches PFOS & PFOA Free Cert
Featured Product Pushbutton Switches
Mfg CAD Models SB25
PCN Obsolescence/ EOL Mult Devs EOL 21/AUG/2019
PCN Design/Specification Multiple Devices Labels 01/Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series SB
Packaging Bulk 
Part Status Last Time Buy
Mounting Type Panel Mount, Rear
Type Standard
Circuit DPDT
Switch Function On-On
Current Rating (Amps) 15A (AC)
Voltage Rating - AC 125V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.50mm Dia
Operating Temperature -10°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

AT508

LOCKWASHER INTERNAL TOOTH .622"

NKK Switches

$0.31000 Details

AT527M

NUT MNT HEX METRIC M/P/S/SB/SK

NKK Switches

$0.61000 Details

AT504M

NUT KNURLED FACE METRIC M12

NKK Switches

$0.76000 Details
Additional Resources
Standard Package 1
Other Names SB25-RO
SB25-RO-ND