CAD | USD
Favorite

NJM79L12UA-TE1 Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Price & Procurement
2,870 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01100 $10.11
25 0.94960 $23.74
100 0.71980 $71.98
250 0.61264 $153.16
500 0.58198 $290.99

Submit a request for quotation on quantities greater than those displayed.

NJM79L12UA-TE1

Datasheet
Digi-Key Part Number NJM79L12UA-TE1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NJM79L12UA-TE1
Copy  
Description IC REG LINEAR -12V 100MA SOT89
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89

Copy  
Documents & Media
Datasheets NJM79L00
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -12V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 6.5mA
PSRR 64dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NJM78L12UA-TE1

IC REG LINEAR 12V 100MA SOT89-3

NJR Corporation/NJRC

$0.93000 Details

L79L12ACUTR

IC REG LINEAR -12V 100MA SOT89-3

STMicroelectronics

$0.69000 Details

MC79L12ACDR2G

IC REG LINEAR -12V 100MA 8SOIC

ON Semiconductor

$0.63000 Details
Additional Resources
Standard Package 1
Other Names NJM79L12UA-TE1CT