Add To Favorites
NJG1157PCD-TE1 RF Amplifier IC GPS 1.575GHz, 1.602GHz Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.31300 $23.13
25 2.08920 $52.23
100 1.82800 $182.80
250 1.60416 $401.04
500 1.41764 $708.82
1,000 1.11919 $1,119.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NJG1157PCD-TE1DKR-ND
Copy   NJG1157PCD-TE1DKR-ND
Quantity Available 2,451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NJG1157PCD-TE1

Copy   NJG1157PCD-TE1
Description IC AMP GPS 1.575GHZ 1.602GHZ MOD
Copy   IC AMP GPS 1.575GHZ 1.602GHZ MOD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Amplifier IC GPS 1.575GHz, 1.602GHz Module

Copy   RF Amplifier IC GPS 1.575GHz, 1.602GHz Module
Documents & Media
Datasheets NJG1157PCD
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 1.575GHz, 1.602GHz
P1dB -
Gain 18.5dB
Noise Figure 1.7dB
RF Type GPS
Voltage - Supply 1.5V ~ 3.3V
Current - Supply 3.3mA
Test Frequency -
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NJG1159PHH-TE1 - NJR Corporation/NJRC | NJG1159PHH-TE1CT-ND DigiKey Electronics
  • NJG1159PHH-TE1
  • NJR Corporation/NJRC
  • IC AMP GALIL 1.575/1.602GHZ MOD
  • Unit Price $2.41000
  • NJG1159PHH-TE1CT-ND
  • BQ24074RGTR - Texas Instruments | 296-38873-1-ND DigiKey Electronics
  • BQ24074RGTR
  • Texas Instruments
  • IC LI-ION CHARGE MGMT 16-QFN
  • Unit Price $3.51000
  • 296-38873-1-ND
  • PCAL6416AHF,128 - NXP USA Inc. | 568-9946-1-ND DigiKey Electronics
  • PCAL6416AHF,128
  • NXP USA Inc.
  • IC I/O EXPANDER 16BIT 24HWQFN
  • Unit Price $1.92000
  • 568-9946-1-ND
  • DM3AT-SF-PEJM5 - Hirose Electric Co Ltd | HR1964CT-ND DigiKey Electronics
  • DM3AT-SF-PEJM5
  • Hirose Electric Co Ltd
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $4.13000
  • HR1964CT-ND
  • TPS63060DSCT - Texas Instruments | 296-30178-1-ND DigiKey Electronics
  • TPS63060DSCT
  • Texas Instruments
  • IC REG BCK BST ADJ 2A 10WSON
  • Unit Price $4.29000
  • 296-30178-1-ND
Additional Resources
Standard Package ? 1
Other Names NJG1157PCD-TE1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJG1157PCD-TE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99484
  • Cut Tape (CT) ? : NJG1157PCD-TE1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,451 - Immediate
  • Unit Price: $2.62000

07:01:44 6/26/2019