CAD | USD
Favorite

Price & Procurement
9,005 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.83100 $18.31
25 1.64800 $41.20
50 1.58700 $79.35
100 1.52600 $152.60
250 1.43440 $358.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ST4ETA502TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,500 - Immediate
  • Unit Price: $1.08156
  • Cut Tape (CT)  : ST4ETA502CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,005 - Immediate
  • Unit Price: $2.08000
  • Bag : ST4EA502-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.51140

ST4ETA502

Datasheet
Digi-Key Part Number ST4ETA502DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST4ETA502
Copy  
Description TRIMMER 5K OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets ST-4 Series Datasheet
Product Training Modules 3D CAD Models
Trimmer Potentiometer
Featured Product Copal - SMD Trimmer Potentiometers
Mfg CAD Models ST4ETA502
PCN Packaging Multiple Series Packaging 02/Oct/2018
HTML Datasheet ST-4 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series ST4
Packaging Digi-Reel® 
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.197" L x 0.177" W x 0.091" H (5.00mm x 4.50mm x 2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ST4ETA102

TRIMMER 1K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

$2.08000 Details

ST4ETA103

TRIMMER 10K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

$2.08000 Details

ST4ETA503

TRIMMER 50K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

$2.08000 Details

81A1A-B28-A10L

POT 1K OHM 2W CERMET LINEAR

Bourns Inc.

$20.68000 Details

91A1A-B28-B15L

POT 10K OHM 1W PLASTIC LINEAR

Bourns Inc.

$9.04000 Details

ST4ETA202

TRIMMER 2K OHM 0.25W J LEAD TOP

Nidec Copal Electronics

$2.08000 Details
Additional Resources
Standard Package 1
Other Names ST4ETA502DKR