CAD | USD
Favorite

Price & Procurement
1,603 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 1.98900 $19.89
25 1.78920 $44.73
50 1.72320 $86.16
100 1.65680 $165.68
250 1.55736 $389.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ST32ETA503TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.17426
  • Cut Tape (CT)  : ST32ETA503CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,603 - Immediate
  • Unit Price: $2.25000
  • Bag : ST32EA503-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.51140

ST32ETA503

Datasheet
Digi-Key Part Number ST32ETA503DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST32ETA503
Copy  
Description TRIMMER 50KOHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series ST-32
Packaging Digi-Reel® 
Part Status Active
Resistance 50 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.134" L x 0.134" W x 0.079" H (3.40mm x 3.40mm x 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ST32ETA203

TRIMMER 20KOHM 0.125W J LEAD TOP

Nidec Copal Electronics

$2.25000 Details

ST32ETA103

TRIMMER 10KOHM 0.125W J LEAD TOP

Nidec Copal Electronics

$2.25000 Details

ST32ETA204

TRIMMER 200K OHM 0.125W J LEAD

Nidec Copal Electronics

$2.25000 Details

PH1RB-02-UA

CONN HEADER R/A 2POS 2.54MM

Adam Tech

$0.15000 Details

ST32ETA502

TRIMMER 5K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

$2.25000 Details

ST32ETA102

TRIMMER 1K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

$2.25000 Details
Additional Resources
Standard Package 1
Other Names ST32ETA503DKR