CAD | USD
Favorite

Price & Procurement
2,402 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 1.00400 $10.04
25 0.98320 $24.58
50 0.87880 $43.94
100 0.83680 $83.68
250 0.81584 $203.96
500 0.69032 $345.16
1,000 0.66941 $669.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 563-1103-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.64862
  • Cut Tape (CT)  : 563-1103-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,402 - Immediate
  • Unit Price: $1.12000

CUS-13TB

Datasheet
Digi-Key Part Number 563-1103-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CUS-13TB
Copy  
Description SWITCH SLIDE SP3T 300MA 4V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Slide Switch SP3T Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets CUS Series
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models CUS-13TB
PCN Assembly/Origin CUS/CSS Assembly Chg 30/Jan/2019
HTML Datasheet CUS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series CUS
Packaging Digi-Reel® 
Part Status Active
Circuit SP3T
Contact Timing Non-Shorting (BBM)
Switch Function On-On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 1.50mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153/204gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CUS-12TB

SWITCH SLIDE SPDT 300MA 4V

Nidec Copal Electronics

$1.11000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

$0.82000 Details

PCM13SMTR

SWITCH SLIDE SP3T 300MA 6V

C&K

$1.38000 Details

CSS-1310MC

SWITCH SLIDE SP3T 100MA 12V

Nidec Copal Electronics

$0.89000 Details

61302221021

CONN HEADER R/A 22POS 2.54MM

Würth Elektronik

$2.11000 Details

PTS810 SJK 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

$0.45000 Details
Additional Resources
Standard Package 1
Other Names 563-1103-6