CAD | USD
Favorite

ASE1E-6M-10-Z Slide Switch SPDT Through Hole, Right Angle
Price & Procurement
286 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.68600 $36.86
25 3.60800 $90.20
50 3.13740 $156.87
100 3.05910 $305.91
250 2.98060 $745.15
500 2.51000 $1,255.00
1,000 2.35312 $2,353.12
5,000 2.15703 $10,785.13

Submit a request for quotation on quantities greater than those displayed.

ASE1E-6M-10-Z

Datasheet
Digi-Key Part Number 563-1595-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASE1E-6M-10-Z
Copy  
Description SWITCH SLIDE SPDT 50MA 60V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Slide Switch SPDT Through Hole, Right Angle

Copy  
Documents & Media
Datasheets ASE Series
Product Training Modules Slide Switch
PCN Packaging Multiple Series Packaging 19/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series ASE
Packaging Tray 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating (Amps) 50mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Standard
Actuator Length 2.80mm
Contact Material -
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Washable
Operating Temperature -20°C ~ 85°C
Actuator Material -
Switch Travel 2.20mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 70 ~ 500gf
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 563-1595
ASE1E-6M-10-Z-ND