Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29000 $2.90
100 0.16400 $16.40
500 0.11572 $57.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 493-9881-6-ND
Copy   493-9881-6-ND
Quantity Available 24,049
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWT1E470MCL6GS

Copy   UWT1E470MCL6GS
Description CAP ALUM 47UF 20% 25V SMD
Copy   CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   47µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWT
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 59mA @ 120Hz
Ripple Current @ High Frequency 88.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9881-6

15:25:12 1/17/2019