CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36000 $3.60
100 0.21570 $21.57
500 0.16178 $80.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 493-2177-6-ND
Copy   493-2177-6-ND
Quantity Available 34,852
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWT1C101MCL1GB

Copy   UWT1C101MCL1GB
Description CAP ALUM 100UF 20% 16V SMD
Copy   CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWT
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 60mA @ 120Hz
Ripple Current @ High Frequency 90mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-2177-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2177-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $0.11724
  • Cut Tape (CT) ? : 493-2177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,852 - Immediate
  • Unit Price: $0.55000

17:45:20 9/16/2019