Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.32800 $3.28
100 0.18570 $18.57
500 0.13112 $65.56
1,000 0.11474 $114.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-13472-1-ND
Copy   493-13472-1-ND
Quantity Available 8,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVZ1H470MED1TD

Copy   UVZ1H470MED1TD
Description CAP ALUM 47UF 20% 50V RADIAL
Copy   CAP ALUM 47UF 20% 50V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   47µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 115mA @ 120Hz
Ripple Current @ High Frequency 230mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-13485-1-ND UVZ1J470MED1TD Nichicon Cut Tape (CT) ? 6,506 - Immediate
$0.47000 1
493-12934-1-ND UVY1J470MED1TD Nichicon Cut Tape (CT) ? 983 - Immediate
$0.47000 1
493-15878-1-ND UPW1H470MED1TA Nichicon Cut Tape (CT) ? 3,429 - Immediate
$0.55000 1
493-4660-1-ND UKA1H470MED1TD Nichicon Cut Tape (CT) ? 6,720 - Immediate
$0.78000 1
493-12921-1-ND UVY1H470MED1TD Nichicon Cut Tape (CT) ? 3,854 - Immediate
$0.52000 1
493-11497-1-ND UPW1H470MED1TD Nichicon Cut Tape (CT) ? 19,443 - Immediate
$0.55000 1
493-11417-1-ND UPS1H470MED1TD Nichicon Cut Tape (CT) ? 9,628 - Immediate
$0.53000 1
Additional Resources
Standard Package ? 1
Other Names 493-13472-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13472-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.09209

09:37:36 1/22/2019