Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33200 $3.32
100 0.18850 $18.85
500 0.13312 $66.56
1,000 0.11649 $116.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12760-1-ND
Copy   493-12760-1-ND
Quantity Available 4,657
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVR1A471MED1TD

Copy   UVR1A471MED1TD
Description CAP ALUM 470UF 20% 10V RADIAL
Copy   CAP ALUM 470UF 20% 10V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   470µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 350mA @ 120Hz
Ripple Current @ High Frequency 525mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10972-1-ND UFW1A471MED1TD Nichicon Cut Tape (CT) ? 1,695 - Immediate
$0.52000 1
493-10762-1-ND UKW1A471MED1TD Nichicon Cut Tape (CT) ? 2,484 - Immediate
$0.69000 1
493-12550-1-ND UVK1A471MED1TD Nichicon Cut Tape (CT) ? 2,978 - Immediate
$0.52000 1
Additional Resources
Standard Package ? 1
Other Names 493-12760-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12760-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.10274

17:15:49 1/17/2019