CAD | USD
Favorite

USW1H2R2MDD 2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
7,845 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25700 $2.57
100 0.13040 $13.04
500 0.08926 $44.63
1,000 0.07897 $78.97
2,500 0.07554 $188.84
5,000 0.06867 $343.34

Submit a request for quotation on quantities greater than those displayed.

USW1H2R2MDD

Datasheet
Digi-Key Part Number 493-16049-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USW1H2R2MDD
Copy  
Description CAP ALUM 2.2UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series USW
Packaging Bulk 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 19mA @ 120Hz
Ripple Current @ High Frequency 28.5mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-16049
USW1H2R2MDD-ND