CAD | USD
Favorite

USW1E470MDD 47µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
2,008 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31300 $3.13
100 0.18820 $18.82
500 0.14116 $70.58
1,000 0.11919 $119.19
2,500 0.11293 $282.32
5,000 0.10665 $533.26

Submit a request for quotation on quantities greater than those displayed.

USW1E470MDD

Datasheet
Digi-Key Part Number 493-17302-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USW1E470MDD
Copy  
Description CAP ALUM 47UF 20% 25V RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series USW
Packaging Bulk 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 71mA @ 120Hz
Ripple Current @ High Frequency 106.5mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-17302
USW1E470MDD-ND