Add To Favorites
UPW1J4R7MDD1TD 4.7µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.28800 $2.88
100 0.16320 $16.32
500 0.11528 $57.64
1,000 0.10087 $100.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11364-1-ND
Copy   493-11364-1-ND
Quantity Available 2,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPW1J4R7MDD1TD

Copy   UPW1J4R7MDD1TD
Description CAP ALUM 4.7UF 20% 63V RADIAL
Copy   CAP ALUM 4.7UF 20% 63V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   4.7µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 20.4mA @ 120Hz
Ripple Current @ High Frequency 68mA @ 100kHz
Impedance 4.7 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5381-1-ND UPS2A4R7MDD1TD Nichicon Cut Tape (CT) ? 3,865 - Immediate
$0.52000 1
493-5101-1-ND UPJ1K4R7MDD1TD Nichicon Cut Tape (CT) ? 5,760 - Immediate
$0.60000 1
493-11371-1-ND UPW2A4R7MDD1TD Nichicon Cut Tape (CT) ? 894 - Immediate
$0.45000 1
493-11581-1-ND UPM1K4R7MDD1TD Nichicon Cut Tape (CT) ? 1,724 - Immediate
$0.64000 1
493-11323-1-ND UPS1J4R7MDD1TD Nichicon Cut Tape (CT) ? 783 - Immediate
$0.44000 1
Additional Resources
Standard Package ? 1
Other Names 493-11364-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11364-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.08896

22:02:54 1/17/2019