Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 493-11354-1-ND
Quantity Available 7,116
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1H010MDD1TD

Description CAP ALUM 1UF 20% 50V RADIAL
Detailed Description

1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 12mA @ 120Hz
Ripple Current @ High Frequency 40mA @ 100kHz
Impedance 3.5 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-11321-1-ND UPS1H010MDD1TD Nichicon Cut Tape (CT) ? 4,317 - Immediate
$0.38000 1
493-5042-1-ND UPJ1H010MDD1TD Nichicon Cut Tape (CT) ? 7,144 - Immediate
$0.38000 1
493-11388-1-ND UPM1H010MDD1TD Nichicon Cut Tape (CT) ? 10,934 - Immediate
$0.41000 1
493-11368-1-ND UPW2A010MDD1TD Nichicon Cut Tape (CT) ? 5,650 - Immediate
$0.38000 1
493-11422-1-ND UPJ2A010MDD1TD Nichicon Cut Tape (CT) ? 16,964 - Immediate
$0.46000 1
493-5378-1-ND UPS2A010MDD1TD Nichicon Cut Tape (CT) ? 5,897 - Immediate
$0.38000 1
493-11582-1-ND UPM2A010MDD1TD Nichicon Cut Tape (CT) ? 1,055 - Immediate
$0.55000 1
Additional Resources
Standard Package ? 1
Other Names 493-11354-1

17:46:40 8/17/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.26300 $2.63
100 0.14870 $14.87
500 0.10500 $52.50
1,000 0.09188 $91.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11354-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07609
Send Feedback