CAD | USD
Favorite

UMW1H010MDD 1µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Price & Procurement
1,603 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30300 $3.03
100 0.18200 $18.20
500 0.13650 $68.25
1,000 0.11527 $115.27
2,500 0.10920 $273.01
5,000 0.10313 $515.67

Submit a request for quotation on quantities greater than those displayed.

UMW1H010MDD

Datasheet
Digi-Key Part Number 493-15591-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMW1H010MDD
Copy  
Description CAP ALUM 1UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UMW
Packaging Bulk 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 8.4mA @ 120Hz
Ripple Current @ High Frequency 12.6mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-15591
UMW1H010MDD-ND