Add To Favorites
ULR2G8R2MNL1GS 8.2µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.09100 $10.91
100 0.78060 $78.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-6710-1-ND
Copy   493-6710-1-ND
Quantity Available 18,533
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULR2G8R2MNL1GS

Copy   ULR2G8R2MNL1GS
Description CAP ALUM 8.2UF 20% 400V SMD
Copy   CAP ALUM 8.2UF 20% 400V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8.2µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C

Copy   8.2µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD  3000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series ULR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 50mA @ 120Hz
Ripple Current @ High Frequency 80mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-6710-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6710-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.53290
  • Digi-Reel® ? : 493-6710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,533 - Immediate
  • Unit Price: Digi-Reel®

16:21:08 3/24/2019