CAD | USD
Favorite

Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32300 $3.23
100 0.19350 $19.35
500 0.14516 $72.58
1,000 0.12258 $122.58
2,500 0.11613 $290.33
5,000 0.10968 $548.40

Submit a request for quotation on quantities greater than those displayed.

UKW1J100MDD

Datasheet
Digi-Key Part Number 493-15497-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKW1J100MDD
Copy  
Description CAP ALUM 10UF 20% 63V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKW
Packaging Bulk 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 70mA @ 120Hz
Ripple Current @ High Frequency 140mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-15497
UKW1J100MDD-ND