CAD | USD
Favorite

UKT1HR22MDD 0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
2,130 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30300 $3.03
100 0.18200 $18.20
500 0.13650 $68.25
1,000 0.11527 $115.27
2,500 0.10920 $273.01
5,000 0.10313 $515.67

Submit a request for quotation on quantities greater than those displayed.

UKT1HR22MDD

Datasheet
Digi-Key Part Number 493-15447-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKT1HR22MDD
Copy  
Description CAP ALUM 0.22UF 20% 50V RADIAL
Copy  
Detailed Description

0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging Bulk 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 2.9mA @ 120Hz
Ripple Current @ High Frequency 5.8mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 493-15447
UKT1HR22MDD-ND