CAD | USD
Favorite

UKT1C470MDD 47µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
2,987 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34000 $3.40
100 0.20460 $20.46
500 0.15348 $76.74
1,000 0.12959 $129.59
2,500 0.12278 $306.94
5,000 0.11596 $579.78

Submit a request for quotation on quantities greater than those displayed.

UKT1C470MDD

Datasheet
Digi-Key Part Number 493-15428-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UKT1C470MDD
Copy  
Description CAP ALUM 47UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UKT
Packaging Bulk 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 79mA @ 120Hz
Ripple Current @ High Frequency 158mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-15428
UKT1C470MDD-ND